Board In, Direct Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Cable Pitch | Board-Side Pitch | Number of Rows | Row Spacing | Mounting Type | Cable Termination | Wire Gauge | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,487 In Stock | 1 : ¥22.74000 Bulk | Bulk | Active | Ribbon Cable, DIP Header | 26 | 0.050" (1.27mm) | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | IDC | 26-28 AWG, Stranded; 26-30 AWG Solid | Feed Through | Tin | 100.0µin (2.54µm) | Black | |||
315 In Stock | 1 : ¥63.54000 Bulk | Bulk | Active | Ribbon Cable, DIP Header | 50 | 0.050" (1.27mm) | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | IDC | 26 AWG, Stranded; 28 AWG, Solid or Stranded; 30 AWG, Solid | Feed Through | Gold | Flash | Gray | |||
609 In Stock | 1 : ¥37.27000 Bulk | Bulk | Active | Ribbon Cable, DIP Header | 50 | 0.050" (1.27mm) | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | IDC | 26-28 AWG, Stranded or Solid | Feed Through | Tin | 100.0µin (2.54µm) | Blue | |||
100 In Stock | 1 : ¥21.92000 Bulk | Bulk | Active | Ribbon Cable, DIP Header | 50 | - | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | IDC | - | Feed Through | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥13.63000 Tray | - | Tray | Active | Ribbon Cable, DIP Header | 50 | 0.050" (1.27mm) | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | IDC | - | Feed Through | Gold | - | Gray | ||
0 In Stock Check Lead Time | 16 : ¥76.45375 Tube | Tube | Active | Ribbon Cable | 50 | 0.025" (0.64mm) | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Through Hole | IDC | 30 AWG | Feed Through | Tin | - | Black | |||
0 In Stock Check Lead Time | 1,232 : ¥75.09879 Tray | Tray | Active | Ribbon Cable | 50 | 0.050" (1.27mm) | 0.100" (2.54mm) | 4 | 0.075" (1.91mm) | Through Hole | IDC | - | Feed Through | Tin | 100.0µin (2.54µm) | Black |