Board In, Direct Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Cable Pitch | Board-Side Pitch | Number of Rows | Row Spacing | Mounting Type | Cable Termination | Wire Gauge | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,532 In Stock | 1 : ¥9.03000 Cut Tape (CT) 400 : ¥6.25588 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Individual Wires | 2 | 0.157" (4.00mm) | 0.157" (4.00mm) | 1 | - | Surface Mount | Poke-In | 18-26 AWG | - | Tin | - | White | |||
6,103 In Stock | 1 : ¥3.94000 Tray | - | Tray | Active | Ribbon Cable, DIP Header | 10 | 0.050" (1.27mm) | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | IDC | - | Feed Through | Gold | Flash | - | ||
4,400 In Stock | 1 : ¥5.91000 Cut Tape (CT) 400 : ¥3.85348 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Individual Wires | 1 | - | - | 1 | - | Surface Mount, Through Board | Poke-In | 18-26 AWG | - | Tin | - | White | |||
5,650 In Stock | 1 : ¥6.24000 Cut Tape (CT) 1,000 : ¥3.44336 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Individual Wires | 3 | 0.098" (2.50mm) | 0.098" (2.50mm) | 1 | - | Surface Mount | IDC | 26-28 AWG, Stranded or Solid | Feed Through | Tin | - | White | |||
1,711 In Stock | 1 : ¥7.80000 Cut Tape (CT) 1,500 : ¥2.34658 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Individual Wires | 2 | 0.157" (4.00mm) | 0.157" (4.00mm) | 1 | - | Surface Mount | Poke-In | 18-24 AWG | - | Tin | - | White | |||
1,775 In Stock | 1 : ¥6.40000 Cut Tape (CT) 600 : ¥3.95438 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Individual Wires | 2 | 0.126" (3.20mm) | 0.126" (3.20mm) | 1 | - | Surface Mount | IDC | 18 AWG, Stranded | Feed Through | Tin | - | White | |||
5,963 In Stock | 1 : ¥5.91000 Cut Tape (CT) 1,000 : ¥1.87389 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Individual Wires | 2 | 0.098" (2.50mm) | 0.098" (2.50mm) | 1 | - | Surface Mount | IDC | 28 AWG, Stranded or Solid | Closed End | Tin | - | - |