M50-3800742 | |
---|---|
DigiKey Part Number | 952-2685-ND |
Manufacturer | |
Manufacturer Product Number | M50-3800742 |
Description | CONN DIP HDR IDC 14P 30AWG VERT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 14 Position Ribbon Cable, DIP Header Connector IDC 30 AWG Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | M50-3800742 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 14 | |
Cable Pitch | 0.025" (0.64mm) | |
Board-Side Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | 30 AWG | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | - | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.21000 | ¥30.21 |
10 | ¥27.46200 | ¥274.62 |
44 | ¥25.40568 | ¥1,117.85 |
88 | ¥24.19557 | ¥2,129.21 |
264 | ¥21.17133 | ¥5,589.23 |
528 | ¥20.56634 | ¥10,859.03 |
1,012 | ¥17.54197 | ¥17,752.47 |
2,508 | ¥16.33214 | ¥40,961.01 |