Board In, Direct Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Cable Pitch | Board-Side Pitch | Number of Rows | Row Spacing | Mounting Type | Cable Termination | Wire Gauge | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
167,894 In Stock | 1 : ¥1.07000 Bulk | Bulk | Active | Housing | 6 | 0.079" (2.00mm) | 0.079" (2.00mm) | 1 | - | - | Crimp | - | Contacts Not Included | - | - | Natural | |||
182,994 In Stock | 1 : ¥0.82000 Bulk | Bulk | Active | Housing | 3 | 0.079" (2.00mm) | 0.079" (2.00mm) | 1 | - | - | Crimp | - | Contacts Not Included | - | - | Natural | |||
122,627 In Stock | 1 : ¥0.82000 Bulk | Bulk | Active | Housing | 2 | 0.079" (2.00mm) | 0.079" (2.00mm) | 1 | - | - | Crimp | - | Contacts Not Included | - | - | Natural | |||
27,109 In Stock | 1 : ¥1.31000 Bulk | Bulk | Active | Housing | 4 | 0.079" (2.00mm) | 0.079" (2.00mm) | 1 | - | - | Crimp | - | Contacts Not Included | - | - | Natural | |||
144,522 In Stock | 1 : ¥0.90000 Bulk | Bulk | Active | Housing | 5 | 0.079" (2.00mm) | 0.079" (2.00mm) | 1 | - | - | Crimp | - | Contacts Not Included | - | - | Natural | |||
964 In Stock | 1 : ¥1.48000 Bulk | Bulk | Active | Housing | 8 | 0.079" (2.00mm) | 0.079" (2.00mm) | 1 | - | - | Crimp | - | Contacts Not Included | - | - | Natural | |||
0 In Stock Check Lead Time | 1,000 : ¥0.34777 Bulk | Bulk | Active | Housing | 2 | 0.098" (2.50mm) | 0.098" (2.50mm) | 1 | - | - | Crimp | - | Contacts Not Included | - | - | Ivory | |||
0 In Stock Check Lead Time | 1,000 : ¥0.37823 Bulk | Bulk | Active | Housing | 2 | 0.079" (2.00mm) | 0.079" (2.00mm) | 1 | - | Through Hole | Crimp | 24-30 AWG | Contacts Not Included | - | - | Yellow |