Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,588 In Stock | 1 : ¥8.05000 Cut Tape (CT) 1 : ¥11.33000 Tape & Reel (TR) 1,000 : ¥4.97719 Tape & Reel (TR) | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 30 | 0.014" (0.35mm) | 2 | Surface Mount | Solder Retention | Gold | 1.97µin (0.050µm) | 0.6mm | 0.024" (0.61mm) | |||
555 In Stock | 1 : ¥28.00000 Tube | Tube | Active | Plug, Center Strip Contacts | 60 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide | Gold | 8.00µin (0.203µm) | 7mm, 11mm, 15mm | 0.264" (6.70mm) |