Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
48,094 In Stock | 1 : ¥3.61000 Cut Tape (CT) 8,000 : ¥1.99389 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Plug, Outer Shroud Contacts | 14 | 0.014" (0.35mm) | 2 | Surface Mount | Pick and Place, Solder Retention | Gold | 4.00µin (0.100µm) | 0.6mm | 0.019" (0.48mm) | |||
730 In Stock | 1 : ¥85.21000 Cut Tape (CT) 500 : ¥51.00520 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 14 | 0.020" (0.50mm) | 2 | Surface Mount | Solder Retention | Gold | - | - | 0.058" (1.48mm) | |||
0 In Stock Check Lead Time | 10 : ¥86.17500 Bulk | Bulk | Active | - | 14 | 0.020" (0.50mm) | 2 | Surface Mount | Solder Retention | Gold | 1.97µin (0.050µm) | - | 0.058" (1.48mm) |