Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,568 In Stock 2,625 Factory | 1 : ¥84.07000 Cut Tape (CT) 375 : ¥60.33595 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Socket, Outer Shroud Contacts | 120 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide, Pick and Place | Gold | 10.0µin (0.25µm) | 7mm, 10mm, 13mm, 14mm, 20mm | 0.210" (5.33mm) | |||
3,171 In Stock | 1 : ¥63.87000 Cut Tape (CT) 375 : ¥45.24893 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Socket, Outer Shroud Contacts | 40 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide, Pick and Place | Gold | 10.0µin (0.25µm) | 7mm, 10mm, 13mm, 14mm, 20mm | 0.210" (5.33mm) | |||
617 In Stock | 1 : ¥51.56000 Cut Tape (CT) 375 : ¥30.37651 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Center Strip Contacts | 40 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide, Pick and Place | Gold | 10.0µin (0.25µm) | 7mm, 9mm, 12mm | 0.235" (5.97mm) | |||
675 In Stock | 1 : ¥83.00000 Cut Tape (CT) 350 : ¥44.74366 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header, Center Strip Contacts | 120 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide, Pick and Place | Gold | 10.0µin (0.25µm) | 7mm, 9mm, 12mm | 0.235" (5.97mm) |