LSHM-140-02.5-L-DV-A-S-TR

DigiKey Part Number
SAM14128TR-ND - Tape & Reel (TR)
SAM14128CT-ND - Cut Tape (CT)
SAM14128DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSHM-140-02.5-L-DV-A-S-TR
Description
CONN SELF-MATE 80POS SMD GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
LSHM-140-02.5-L-DV-A-S-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Number of Positions
80
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Shielded
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
5mm, 5.5mm, 6.5mm, 8.5mm
Height Above Board
0.156" (3.96mm)
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
575¥44.63918¥25,667.53
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥60.42000¥60.42
10¥57.86100¥578.61
25¥55.95600¥1,398.90
50¥51.51140¥2,575.57
100¥45.96500¥4,596.50
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥60.42000¥60.42
10¥57.87700¥578.77
25¥55.98880¥1,399.72
50¥51.55580¥2,577.79
100¥45.97330¥4,597.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.