Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,014 In Stock 3,750 Factory | 1 : ¥43.59000 Cut Tape (CT) 375 : ¥33.74251 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Self Mating, Non-Gendered, Hermaphroditic | 40 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Pick and Place, Shielded | Gold | 10.0µin (0.25µm) | 8.5mm, 9mm, 10mm, 12mm | 0.293" (7.45mm) | |||
271 In Stock | 1 : ¥34.65000 Tube | Tube | Active | Self Mating, Non-Gendered, Hermaphroditic | 20 | 0.025" (0.64mm) | 2 | Surface Mount | Board Guide, Pick and Place | Gold | 10.0µin (0.25µm) | 9mm, 10mm, 12mm | 0.287" (7.30mm) |