10144517-081802LF

DigiKey Part Number
609-5437-2-ND - Tape & Reel (TR)
609-5437-1-ND - Cut Tape (CT)
609-5437-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10144517-081802LF
Description
CONN RCPT 80POS SMD GOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
10144517-081802LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
80
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
5mm, 6mm, 7mm, 8mm
Height Above Board
0.146" (3.70mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.12000¥14.12
10¥12.30600¥123.06
25¥11.78280¥294.57
50¥11.52000¥576.00
100¥10.99620¥1,099.62
250¥9.94896¥2,487.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥8.90179¥7,121.43
1,600¥7.59268¥12,148.29
2,400¥7.33088¥17,594.11
5,600¥6.96433¥39,000.25
8,000¥6.80724¥54,457.92
Manufacturers Standard Package