Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,697 In Stock | 1 : ¥46.63000 Cut Tape (CT) 1,000 : ¥26.46652 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Outer Shroud Contacts | 100 | 0.024" (0.60mm) | 2 | Surface Mount | Board Guide | Gold | - | 5mm, 10mm | 0.175" (4.45mm) | |||
443 In Stock | 1 : ¥41.62000 Tube | Tube | Active | Header, Outer Shroud Contacts | 100 | 0.024" (0.60mm) | 2 | Surface Mount | Board Guide | Gold | - | 7mm, 12mm | 0.254" (6.45mm) | |||
175 In Stock | 1 : ¥44.74000 Tube | Tube | Active | Header, Outer Shroud Contacts | 100 | 0.024" (0.60mm) | 2 | Surface Mount | Board Guide | Gold | - | 5mm, 10mm | 0.175" (4.45mm) | |||
935 In Stock | 1 : ¥50.57000 Cut Tape (CT) 1,000 : ¥24.52745 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 100 | 0.024" (0.60mm) | 2 | Surface Mount | Board Guide | Gold | - | 5mm, 6mm, 7mm, 9mm, 11mm | 0.156" (3.96mm) |