Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,970 In Stock | 1 : ¥5.83000 Cut Tape (CT) 15,000 : ¥2.53640 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 8 (6 + 2 Power) | 0.020" (0.50mm) | 2 | Surface Mount | - | Gold | 3.94µin (0.100µm) | 0.7mm | 0.025" (0.63mm) | |||
3,643 In Stock | 1 : ¥5.83000 Cut Tape (CT) 15,000 : ¥2.53640 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Plug, Outer Shroud Contacts | 8 (6 + 2 Power) | 0.014" (0.35mm) | 2 | Surface Mount | Solder Retention | Gold | 3.94µin (0.100µm) | 0.7mm | 0.024" (0.61mm) | |||
13,488 In Stock | 1 : ¥5.42000 Cut Tape (CT) 15,000 : ¥2.05238 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 30 | 0.014" (0.35mm) | 2 | Surface Mount | Solder Retention | Gold | - | 0.6mm | 0.022" (0.57mm) | |||
18,288 In Stock | 1 : ¥6.16000 Cut Tape (CT) 15,000 : ¥2.74813 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Plug, Outer Shroud Contacts | 30 | 0.014" (0.35mm) | 2 | Surface Mount | Pick and Place, Solder Retention | Gold | - | 0.6mm | 0.019" (0.48mm) |