145861030024829+ | |
---|---|
DigiKey Part Number | 478-145861030024829+TR-ND - Tape & Reel (TR) 478-145861030024829+CT-ND - Cut Tape (CT) 478-145861030024829+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 145861030024829+ |
Description | PLUG - 0.35MM PITCH - 30 POS 0.6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.019" (0.48mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.18000 | ¥51.80 |
100 | ¥4.65090 | ¥465.09 |
500 | ¥3.80524 | ¥1,902.62 |
1,000 | ¥3.38244 | ¥3,382.44 |
5,000 | ¥2.95963 | ¥14,798.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥2.74823 | ¥41,223.45 |