Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
622 In Stock 96 Factory | 96 : ¥43.84031 Tray | Tray | Active | Receptacle, Center Strip Contacts | 40 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane) | Gold | 3.00µin (0.076µm) | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | 0.128" (3.25mm) | |||
732 In Stock | 65 : ¥46.05708 Tray | Tray | Active | Header, Outer Shroud Contacts | 40 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane) | Gold | 3.00µin (0.076µm) | 8mm | 0.286" (7.26mm) | |||
179 In Stock | 1 : ¥69.04000 Tray | Tray | Active | Header, Outer Shroud Contacts | 40 | 0.031" (0.80mm) | 2 | Board Edge, Straddle Mount | Ground Bus (Plane) | Gold | 3.00µin (0.076µm) | - | - |