Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,912 In Stock | 1 : ¥57.22000 Cut Tape (CT) 500 : ¥42.28050 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Self Mating, Non-Gendered, Hermaphroditic | 40 | 0.020" (0.50mm) | 2 | Surface Mount, Right Angle | Board Guide, Pick and Place, Shielded | Gold | 10.0µin (0.25µm) | - | 0.202" (5.13mm) | |||
4,120 In Stock 4,800 Factory | 1 : ¥40.15000 Cut Tape (CT) 800 : ¥27.58494 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Socket, Outer Shroud Contacts | 80 | 0.016" (0.40mm) | 2 | Surface Mount | Pick and Place | Gold | 10.0µin (0.25µm) | 4.5mm, 5.5mm, 6mm | 0.132" (3.35mm) | |||
2,180 In Stock | 1 : ¥40.56000 Cut Tape (CT) 850 : ¥27.42085 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Center Strip Contacts | 80 | 0.016" (0.40mm) | 2 | Surface Mount | Pick and Place | Gold | 10.0µin (0.25µm) | 5.5mm, 6mm | 0.180" (4.57mm) | |||
7,632 In Stock | 1 : ¥36.21000 Cut Tape (CT) 700 : ¥22.24869 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Self Mating, Non-Gendered, Hermaphroditic | 40 | 0.025" (0.64mm) | 2 | Surface Mount | Board Guide | Gold | 3.00µin (0.076µm) | 6mm, 7mm, 9mm | 0.169" (4.30mm) |