Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,103 In Stock | 1 : ¥59.35000 Cut Tape (CT) 375 : ¥53.26440 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Header, Center Strip Contacts | 120 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide | Gold | 10.0µin (0.25µm) | 7mm, 9mm, 12mm | 0.235" (5.97mm) | |||
198 In Stock | 1 : ¥114.85000 Cut Tape (CT) 200 : ¥87.97720 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Center Strip Contacts | 120 | 0.031" (0.80mm) | 2 | Surface Mount, Right Angle | Board Guide, Mounting Flange | Gold | 30.0µin (0.76µm) | - | 0.246" (6.25mm) | |||
50 In Stock | 1 : ¥51.97000 Cut Tape (CT) 200 : ¥58.13645 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Socket, Outer Shroud Contacts | 20 | 0.031" (0.80mm) | 2 | Surface Mount, Right Angle | Board Guide, Mounting Flange | Gold | 10.0µin (0.25µm) | - | 0.246" (6.25mm) | |||
0 In Stock Check Lead Time | 64 : ¥62.63859 Tray | Tray | Active | Receptacle, Center Strip Contacts | 80 | 0.031" (0.80mm) | 2 | Surface Mount | Ground Bus (Plane) | Gold | 3.00µin (0.076µm) | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | 0.128" (3.25mm) |