Arrays, Edge Type, Mezzanine (Board to Board)

Results: 2
Series
ASPEdge Rate™ ERM5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connector Type
Header, Outer Shroud ContactsSocket, Center Strip Contacts
Number of Positions
4060
Pitch
0.020" (0.50mm)0.031" (0.80mm)
Features
Board GuideVITA 57
Contact Finish Thickness
10.0µin (0.25µm)30.0µin (0.76µm)
Mated Stacking Heights
7mm, 9mm-
Height Above Board
0.191" (4.85mm)0.215" (5.46mm)
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
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
ERM5-030-02.0-L-DV-TR
ERM5-030-02.0-L-DV-TR
CONN HDR 60POS SMD GOLD
Samtec Inc.
1,788
In Stock
1 : ¥41.13000
Cut Tape (CT)
500 : ¥42.18768
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
60
0.020" (0.50mm)
2
Surface Mount
Board Guide
Gold
10.0µin (0.25µm)
7mm, 9mm
0.191" (4.85mm)
ASP-130367-01
ASP-130367-01
CONN SOCKET 40POS SMD GOLD
Samtec Inc.
285
In Stock
1,176
Factory
1 : ¥69.45000
Tray
Tray
Active
Socket, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
VITA 57
Gold
30.0µin (0.76µm)
-
0.215" (5.46mm)
Showing
of 2

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.