Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,151 In Stock 9,200 Factory | 1 : ¥24.30000 Cut Tape (CT) 1,150 : ¥16.41968 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Socket, Outer Shroud Contacts | 20 | 0.016" (0.40mm) | 2 | Surface Mount | Pick and Place | Gold | 10.0µin (0.25µm) | 4mm, 4.5mm, 5.5mm | 0.112" (2.85mm) | |||
2,158 In Stock | 1 : ¥49.75000 Tray | Tray | Active | Header, Outer Shroud Contacts | 124 (120 + 4 Power) | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide | Gold | 4.00µin (0.100µm) | 15mm, 20mm | 0.507" (12.88mm) |