Arrays, Edge Type, Mezzanine (Board to Board)

Results: 2
Series
DF37DF40
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Positions
30100
Mated Stacking Heights
0.98mm1.5mm
Height Above Board
0.038" (0.97mm)0.057" (1.45mm)
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
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
21,205
In Stock
1 : ¥8.87000
Cut Tape (CT)
8,000 : ¥4.07846
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
30
0.016" (0.40mm)
2
Surface Mount
-
Gold
2.00µin (0.051µm)
0.98mm
0.038" (0.97mm)
51,206
In Stock
1 : ¥15.68000
Cut Tape (CT)
5,000 : ¥7.71436
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
100
0.016" (0.40mm)
2
Surface Mount
-
Gold
2.00µin (0.051µm)
1.5mm
0.057" (1.45mm)
Showing
of 2

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.