Arrays, Edge Type, Mezzanine (Board to Board)

Results: 4
Series
Q Strip® QSEQ Strip® QSHQ Strip® QTEQ Strip® QTH
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connector Type
Header, Outer Shroud ContactsReceptacle, Center Strip Contacts
Number of Positions
4060
Pitch
0.020" (0.50mm)0.031" (0.80mm)
Features
Board Guide, Ground Bus (Plane)Board Guide, Ground Bus (Plane), Pick and Place
Contact Finish Thickness
3.00µin (0.076µm)10.0µin (0.25µm)
Mated Stacking Heights
5mm5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
Height Above Board
0.128" (3.25mm)0.160" (4.06mm)0.168" (4.27mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
QTH-030-01-L-D-A
QTH-030-01-L-D-A
CONN HDR 60POS SMD GOLD
Samtec Inc.
7,201
In Stock
3,552
Factory
96 : ¥41.04906
Tray
Tray
Active
Header, Outer Shroud Contacts
60
0.020" (0.50mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
10.0µin (0.25µm)
5mm
0.160" (4.06mm)
Q Strip QSH Series
QSH-030-01-L-D-A
CONN RCPT 60POS SMD GOLD
Samtec Inc.
9,932
In Stock
4,320
Factory
96 : ¥42.03417
Tray
Tray
Active
Receptacle, Center Strip Contacts
60
0.020" (0.50mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
10.0µin (0.25µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
0.128" (3.25mm)
QTE-020-01-L-D-A
QTE-020-01-L-D-A
CONN HDR 40POS SMD GOLD
Samtec Inc.
1,089
In Stock
96
Factory
96 : ¥52.29646
Tray
Tray
Active
Header, Outer Shroud Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide, Ground Bus (Plane)
Gold
10.0µin (0.25µm)
5mm
0.168" (4.27mm)
QSE-020-01-x-D-A
QSE-020-01-F-D-A-K-TR
CONN RCPT 40POS SMD GOLD
Samtec Inc.
343
In Stock
1 : ¥56.98000
Cut Tape (CT)
550 : ¥35.05602
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide, Ground Bus (Plane), Pick and Place
Gold
3.00µin (0.076µm)
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
0.128" (3.25mm)
Showing
of 4

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.