Arrays, Edge Type, Mezzanine (Board to Board)

Results: 7
Manufacturer
Hirose Electric Co LtdMolex
Series
FunctionMax™ FX20SlimStack 209168SlimStack 52991SlimStack 53627SlimStack 53649SlimStack 55091
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connector Type
Plug, Outer Shroud ContactsReceptacle, Center Strip ContactsReceptacle, Floating
Number of Positions
304060
Pitch
0.020" (0.50mm)0.025" (0.64mm)0.026" (0.65mm)
Features
-Board Guide, Pick and Place, Solder RetentionBoard Guide, Solder RetentionSolder Retention
Contact Finish Thickness
3.94µin (0.100µm)4.00µin (0.100µm)10.0µin (0.25µm)
Mated Stacking Heights
3mm, 4mm6mm, 12mm10mm, 16mm11mm, 12mm, 13mm, 14mm, 15mm, 16mm14mm, 15mm15mm, 20mm
Height Above Board
0.089" (2.26mm)0.197" (5.00mm)0.315" (8.00mm)0.327" (8.30mm)0.354" (9.00mm)0.382" (9.70mm)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
0529910608
0529910608
CONN RCPT 60POS SMD GOLD
Molex
12,276
In Stock
1 : ¥27.01000
Cut Tape (CT)
3,000 : ¥19.04368
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
60
0.020" (0.50mm)
2
Surface Mount
-
Gold
4.00µin (0.100µm)
3mm, 4mm
0.089" (2.26mm)
0536270474
0536270474
CONN PLUG 40POS SMD GOLD
Molex
3,012
In Stock
2,800
Factory
1 : ¥46.80000
Cut Tape (CT)
700 : ¥32.74950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
40
0.025" (0.64mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
10.0µin (0.25µm)
10mm, 16mm
0.354" (9.00mm)
FX20-60S-0.5SV
FX20-60S-0.5SV
CONN RCPT 60POS SMD GOLD
Hirose Electric Co Ltd
1,440
In Stock
1 : ¥40.72000
Tray
Tray
Active
Receptacle, Center Strip Contacts
60
0.020" (0.50mm)
2
Surface Mount
Solder Retention
Gold
4.00µin (0.100µm)
15mm, 20mm
0.327" (8.30mm)
0550910674
0550910674
CONN PLUG 60POS SMD GOLD
Molex
4,534
In Stock
1 : ¥41.95000
Cut Tape (CT)
1,000 : ¥24.35307
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
60
0.025" (0.64mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
10.0µin (0.25µm)
6mm, 12mm
0.197" (5.00mm)
0536270374
0536270374
CONN PLUG 30POS SMD GOLD
Molex
4,189
In Stock
1 : ¥43.43000
Cut Tape (CT)
700 : ¥21.47990
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
30
0.025" (0.64mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
10.0µin (0.25µm)
10mm, 16mm
0.354" (9.00mm)
0536490674
0536490674
CONN PLUG 60POS SMD GOLD
Molex
2,281
In Stock
1 : ¥64.53000
Cut Tape (CT)
760 : ¥45.69296
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
60
0.025" (0.64mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
10.0µin (0.25µm)
14mm, 15mm
0.315" (8.00mm)
0.635 FLOATING BB REC ASSY 60CKT
2091680601
0.635 FLOATING BB REC ASSY 60CKT
Molex
0
In Stock
Check Lead Time
1,320 : ¥58.95666
Bulk
Bulk
Active
Receptacle, Floating
60
0.026" (0.65mm)
2
Surface Mount
Board Guide, Pick and Place, Solder Retention
Gold
3.94µin (0.100µm)
11mm, 12mm, 13mm, 14mm, 15mm, 16mm
0.382" (9.70mm)
Showing
of 7

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.