Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,685 In Stock 96 Factory | 96 : ¥64.11625 Tray | Tray | Active | Socket, Center Strip Contacts | 50 | 0.025" (0.64mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane) | Gold | 10.0µin (0.25µm) | - | 0.143" (3.63mm) | |||
124 In Stock | 1 : ¥120.84000 Tray | Tray | Active | Header, Outer Shroud Contacts | 100 | 0.025" (0.64mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane), Mating Guide | Gold | 10.0µin (0.25µm) | 5mm | 0.160" (4.06mm) | |||
26 In Stock | 1 : ¥32.84000 Tube | Tube | Active | Self Mating, Non-Gendered, Hermaphroditic | 40 | 0.025" (0.64mm) | 2 | Surface Mount | Board Guide, Pick and Place | Gold | 10.0µin (0.25µm) | 7mm, 8mm, 10mm | 0.209" (5.30mm) |