QTS-050-01-L-D-A-GP | |
---|---|
DigiKey Part Number | 612-QTS-050-01-L-D-A-GP-ND |
Manufacturer | |
Manufacturer Product Number | QTS-050-01-L-D-A-GP |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTS-050-01-L-D-A-GP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.160" (4.06mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.85000 | ¥120.85 |
10 | ¥114.44500 | ¥1,144.45 |
25 | ¥110.09360 | ¥2,752.34 |
50 | ¥107.46640 | ¥5,373.32 |
100 | ¥100.46750 | ¥10,046.75 |