Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
217 In Stock 500 Factory | 1 : ¥151.47000 Cut Tape (CT) 250 : ¥94.41276 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | High Density Array, Female | 240 | 0.050" (1.27mm) | 8 | Surface Mount | Board Guide, Pick and Place | Gold | 10.0µin (0.25µm) | 7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm | 0.199" (5.05mm) | |||
48 In Stock | 1 : ¥30.05000 Tray | Tray | Active | Receptacle, Center Strip Contacts | 40 | 0.020" (0.50mm) | 2 | Surface Mount, Right Angle | Solder Retention | - | - | - | 0.281" (7.15mm) |