Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,218 In Stock | 1 : ¥10.59000 Cut Tape (CT) 5,000 : ¥4.88377 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Plug, Outer Shroud Contacts | 60 | 0.016" (0.40mm) | 2 | Surface Mount | Solder Retention | Gold | 2.00µin (0.051µm) | 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm | 0.045" (1.14mm) | |||
4,522 In Stock 2,975 Factory | 1 : ¥46.30000 Cut Tape (CT) 425 : ¥35.13816 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Outer Shroud Contacts | 60 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane), Pick and Place | Gold | 10.0µin (0.25µm) | 5mm | 0.160" (4.06mm) | |||
648 In Stock | 1 : ¥121.83000 Strip | Strip | Active | High Density Array, Male | 80 | 0.025" (0.64mm) | 4 | Surface Mount | Board Guide | Gold | 10.0µin (0.25µm) | 5mm, 9mm | 0.134" (3.40mm) | |||
3,273 In Stock | 1 : ¥173.97000 Cut Tape (CT) 875 : ¥110.17201 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | High Density Array, Male | 240 | 0.025" (0.64mm) | 4 | Surface Mount | Board Guide | Gold | 10.0µin (0.25µm) | 5mm, 9mm | 0.134" (3.40mm) | |||
44,693 In Stock | 1 : ¥12.07000 Cut Tape (CT) 15,000 : ¥5.82092 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Outer Shroud Contacts | 8 | - | 2 | Surface Mount | Solder Retention | Gold | 4.00µin (0.100µm) | 0.7mm | 0.022" (0.57mm) | |||
146 In Stock | 1 : ¥105.09000 Tube | Tube | Active | Stacking Compression | 40 | 0.039" (1.00mm) | 2 | Surface Mount | Board Guide, Mating Guide | Gold | 10.0µin (0.25µm) | - | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥133.00000 Strip | Strip | Active | High Density Array, Female | 120 | 0.025" (0.64mm) | 4 | Surface Mount | Board Guide | Gold | 10.0µin (0.25µm) | 5mm, 7mm, 10mm, 12mm | 0.147" (3.72mm) |