Arrays, Edge Type, Mezzanine (Board to Board)

Results: 3
Manufacturer
Amphenol ICC (FCI)Panasonic Electric WorksSamtec Inc.
Series
BergStak® 0.80mmEdge Rate™ ERM8P4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
Header, Center Strip ContactsReceptacle, Outer Shroud ContactsSocket, Center Strip, Outer Edge Contacts
Number of Positions
204050
Pitch
0.016" (0.40mm)0.031" (0.80mm)
Features
-Board Guide
Contact Finish Thickness
15.0µin (0.38µm)30.0µin (0.76µm)-
Mated Stacking Heights
2.5mm, 3mm5mm, 6mm, 7mm, 8mm7mm, 9mm, 12mm
Height Above Board
0.095" (2.41mm)0.146" (3.70mm)0.235" (5.97mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
ERM8-010-02.0-S-DV-TR
ERM8-010-02.0-S-DV-TR
CONN HDR 20POS SMD GOLD
Samtec Inc.
1,034
In Stock
1 : ¥59.11000
Cut Tape (CT)
475 : ¥30.29417
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
20
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
7mm, 9mm, 12mm
0.235" (5.97mm)
AXK750347G
AXK750347G
CONN SOCKET 50POS SMD GOLD
Panasonic Electric Works
1,850
In Stock
1 : ¥36.70000
Cut Tape (CT)
3,000 : ¥10.46750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Center Strip, Outer Edge Contacts
50
0.016" (0.40mm)
2
Surface Mount
-
Gold
-
2.5mm, 3mm
0.095" (2.41mm)
CONN RCPT 40POS SMD GOLD
61082-041502PLF
CONN RCPT 40POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,600 : ¥9.81456
Tape & Reel (TR)
Tape & Reel (TR)
Active
Receptacle, Outer Shroud Contacts
40
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
15.0µin (0.38µm)
5mm, 6mm, 7mm, 8mm
0.146" (3.70mm)
Showing
of 3

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.