Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
62,373 In Stock | 1 : ¥7.31000 Cut Tape (CT) 2,500 : ¥4.42200 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 12 | 0.016" (0.40mm) | 2 | Surface Mount | Solder Retention | Gold | 8.00µin (0.203µm) | 1.5mm | 0.053" (1.35mm) | |||
1,746 In Stock | 1 : ¥16.99000 Cut Tape (CT) 1,000 : ¥9.41870 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Center Strip Contacts | 41 | 0.039" (1.00mm) | 2 | Surface Mount | Board Guide, Solder Retention | Tin | 39.4µin (1.00µm) | 4.3mm | 0.130" (3.30mm) | |||
0 In Stock Check Lead Time | 15,000 : ¥5.86942 Bulk | Bulk | Active | Receptacle, Center Strip Contacts | 20 | 0.016" (0.40mm) | 2 | Surface Mount | Solder Retention | Gold | 15.0µin (0.38µm) | 1.5mm | 0.053" (1.35mm) |