Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,773 In Stock | 1 : ¥14.53000 Cut Tape (CT) 1,000 : ¥8.06843 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header, Outer Shroud Contacts | 12 | 0.031" (0.80mm) | 2 | Surface Mount | - | Tin | 120.0µin (3.05µm) | 4.5mm, 5.5mm | 0.144" (3.66mm) | |||
254 In Stock | 1 : ¥49.75000 Cut Tape (CT) 300 : ¥39.81757 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Self Mating, Non-Gendered, Hermaphroditic | 40 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide, Pick and Place | Gold | Flash | 9mm, 10mm, 12mm | 0.293" (7.45mm) |