Arrays, Edge Type, Mezzanine (Board to Board)

Results: 2
Manufacturer
Panasonic Electric WorksTE Connectivity AMP Connectors
Series
Free Height (FH)P5K
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Connector Type
Header, Outer Shroud ContactsPlug, Center Strip Contacts
Number of Positions
80140
Pitch
0.020" (0.50mm)0.031" (0.80mm)
Contact Finish Thickness
8.00µin (0.203µm)-
Mated Stacking Heights
3mm5mm, 9mm, 13mm, 17mm
Height Above Board
0.094" (2.40mm)0.181" (4.60mm)
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
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
431
In Stock
1 : ¥27.58000
Cut Tape (CT)
1,500 : ¥15.43952
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Outer Shroud Contacts
80
0.020" (0.50mm)
2
Surface Mount
Board Guide
Gold
-
3mm
0.094" (2.40mm)
723
In Stock
1 : ¥73.40000
Tube
Tube
Active
Plug, Center Strip Contacts
140
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
5mm, 9mm, 13mm, 17mm
0.181" (4.60mm)
Showing
of 2

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.