Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,043 In Stock | 1 : ¥22.41000 Cut Tape (CT) 3,000 : ¥11.72998 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 100 | 0.016" (0.40mm) | 2 | Surface Mount | - | Gold | - | 3mm | 0.114" (2.90mm) | |||
2,143 In Stock | 1 : ¥14.86000 Cut Tape (CT) 600 : ¥9.62792 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Plug, Center Strip Contacts | 60 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide, Pick and Place | Gold | 8.00µin (0.203µm) | 8mm, 12mm, 16mm | 0.303" (7.70mm) | |||
9,079 In Stock | 1 : ¥19.05000 Cut Tape (CT) 5,000 : ¥9.37399 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 120 | 0.016" (0.40mm) | 2 | Surface Mount | - | Gold | 1.97µin (0.050µm) | 1.5mm | 0.057" (1.45mm) |