Arrays, Edge Type, Mezzanine (Board to Board)

Results: 3
Manufacturer
Amphenol ICC (FCI)Hirose Electric Co Ltd
Series
Conan™, MezzSelect™DF9
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
Header, Center Strip ContactsPlug, Center Strip ContactsReceptacle, Outer Shroud Contacts
Number of Positions
1115
Mounting Type
Surface MountSurface Mount, Right Angle
Features
Board Guide, Solder RetentionSolder Retention
Contact Finish
GoldTin
Contact Finish Thickness
8.00µin (0.203µm)39.4µin (1.00µm)Flash
Mated Stacking Heights
4.3mm-
Height Above Board
0.130" (3.30mm)0.211" (5.35mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
10162583-411111LF
10162583-411111LF
CONAN LITE R/A HEADER, 11 POSITI
Amphenol ICC (FCI)
2,075
In Stock
1 : ¥11.49000
Cut Tape (CT)
500 : ¥4.72128
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Center Strip Contacts
11
0.039" (1.00mm)
2
Surface Mount, Right Angle
Board Guide, Solder Retention
Gold
Flash
-
0.211" (5.35mm)
2,124
In Stock
1 : ¥10.59000
Cut Tape (CT)
1,000 : ¥5.79567
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Outer Shroud Contacts
15
0.039" (1.00mm)
2
Surface Mount
Solder Retention
Tin
39.4µin (1.00µm)
4.3mm
0.130" (3.30mm)
0
In Stock
Check Lead Time
1,000 : ¥6.43429
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Center Strip Contacts
15
0.039" (1.00mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
8.00µin (0.203µm)
4.3mm
0.130" (3.30mm)
Showing
of 3

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.