Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,269 In Stock | 1 : ¥77.99000 Tube | Tube | Active | Receptacle, Outer Shroud Contacts | 120 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide | Gold | 8.00µin (0.203µm) | 5mm, 6mm, 7mm, 8mm | 0.148" (3.75mm) | |||
0 In Stock Check Lead Time | 1 : ¥66.91000 Cut Tape (CT) 450 : ¥41.32996 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Plug, Center Strip Contacts | 120 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide | Gold | 8.00µin (0.203µm) | 7mm, 11mm, 15mm | 0.264" (6.70mm) |