61083-123402LF | |
---|---|
DigiKey Part Number | 609-1703-2-ND - Tape & Reel (TR) 609-1703-1-ND - Cut Tape (CT) 609-1703-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61083-123402LF |
Description | CONN PLUG 120POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-123402LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 7mm, 11mm, 15mm | |
Height Above Board | 0.264" (6.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.91000 | ¥66.91 |
10 | ¥60.22500 | ¥602.25 |
25 | ¥56.73440 | ¥1,418.36 |
50 | ¥55.28120 | ¥2,764.06 |
100 | ¥53.82650 | ¥5,382.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
450 | ¥41.32996 | ¥18,598.48 |
900 | ¥38.63506 | ¥34,771.55 |
1,350 | ¥37.17941 | ¥50,192.20 |
2,250 | ¥36.00896 | ¥81,020.16 |