Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
627 In Stock | 1 : ¥40.15000 Tube | Tube | Active | Receptacle, Outer Shroud Contacts | 40 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide | Gold | 8.00µin (0.203µm) | 5mm, 6mm, 7mm, 8mm | 0.146" (3.70mm) | |||
904 In Stock | 1 : ¥47.12000 Cut Tape (CT) 300 : ¥33.00203 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Outer Shroud Contacts | 40 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide | Gold | 8.00µin (0.203µm) | 13mm, 14mm, 15mm, 16mm | 0.461" (11.70mm) | |||
4,461 In Stock | 1 : ¥17.98000 Tube | Tube | Active | Receptacle, Outer Shroud Contacts | 60 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide | Gold | 8.00µin (0.203µm) | 5mm, 6mm, 7mm, 8mm | 0.146" (3.70mm) | |||
12 In Stock | 1 : ¥42.03000 Tube | Tube | Active | Receptacle, Outer Shroud Contacts | 40 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide | Gold | 8.00µin (0.203µm) | 13mm, 14mm, 15mm, 16mm | 0.461" (11.70mm) |