61082-043402LF | |
---|---|
DigiKey Part Number | 609-1617-2-ND - Tape & Reel (TR) 609-1617-1-ND - Cut Tape (CT) 609-1617-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61082-043402LF |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61082-043402LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 13mm, 14mm, 15mm, 16mm | |
Height Above Board | 0.461" (11.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.12000 | ¥47.12 |
10 | ¥42.80600 | ¥428.06 |
25 | ¥40.54640 | ¥1,013.66 |
50 | ¥39.60240 | ¥1,980.12 |
100 | ¥37.71670 | ¥3,771.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥33.00203 | ¥9,900.61 |
600 | ¥32.05902 | ¥19,235.41 |
900 | ¥29.23028 | ¥26,307.25 |
1,500 | ¥26.40158 | ¥39,602.37 |
3,000 | ¥25.45866 | ¥76,375.98 |