61083-103402LF | |
---|---|
DigiKey Part Number | 609-1695-2-ND - Tape & Reel (TR) 609-1695-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61083-103402LF |
Description | CONN PLUG 100POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-103402LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 7mm, 11mm, 15mm | |
Height Above Board | 0.264" (6.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.92000 | ¥43.92 |
10 | ¥39.87500 | ¥398.75 |
25 | ¥37.76840 | ¥944.21 |
50 | ¥36.89000 | ¥1,844.50 |
100 | ¥35.13300 | ¥3,513.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
450 | ¥29.86289 | ¥13,438.30 |
900 | ¥27.22791 | ¥24,505.12 |
1,350 | ¥25.47125 | ¥34,386.19 |
2,250 | ¥24.59296 | ¥55,334.16 |
3,150 | ¥23.71463 | ¥74,701.08 |