Arrays, Edge Type, Mezzanine (Board to Board)

Results: 16
Packaging
Cut Tape (CT)Tape & Reel (TR)Tube
Contact Finish Thickness
8.00µin (0.203µm)30.0µin (0.76µm)
Mated Stacking Heights
5mm5mm, 9mm, 13mm, 17mm6mm6mm, 10mm, 14mm, 18mm7mm, 11mm, 15mm, 19mm8mm8mm, 12mm, 16mm, 20mm
Height Above Board
0.181" (4.60mm)0.191" (4.85mm)0.220" (5.59mm)0.230" (5.85mm)0.260" (6.60mm)0.270" (6.85mm)0.299" (7.60mm)0.309" (7.85mm)
Stocking Options
Environmental Options
Media
Marketplace Product
16Results

Showing
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
679
In Stock
1 : ¥79.39000
Cut Tape (CT)
650 : ¥57.52068
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Plug, Center Strip Contacts
120
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
5mm, 9mm, 13mm, 17mm
0.191" (4.85mm)
3,584
In Stock
1 : ¥40.56000
Tube
Tube
Active
Plug, Center Strip Contacts
120
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
8mm, 12mm, 16mm, 20mm
0.299" (7.60mm)
2,266
In Stock
1 : ¥70.36000
Cut Tape (CT)
450 : ¥39.92702
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Plug, Center Strip Contacts
120
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
7mm, 11mm, 15mm, 19mm
0.270" (6.85mm)
430
In Stock
1 : ¥84.40000
Cut Tape (CT)
550 : ¥63.38625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Plug, Center Strip Contacts
120
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
6mm, 10mm, 14mm, 18mm
0.230" (5.85mm)
696
In Stock
1 : ¥88.75000
Tube
Tube
Active
Plug, Center Strip Contacts
120
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
6mm, 10mm, 14mm, 18mm
0.220" (5.59mm)
1,460
In Stock
1 : ¥93.51000
Cut Tape (CT)
400 : ¥72.95170
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Plug, Center Strip Contacts
120
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
8mm, 12mm, 16mm, 20mm
0.309" (7.85mm)
2,164
In Stock
1 : ¥70.03000
Tube
Tube
Active
Plug, Center Strip Contacts
120
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
5mm, 9mm, 13mm, 17mm
0.181" (4.60mm)
2,550
In Stock
1 : ¥51.72000
Tube
Tube
Active
Plug, Center Strip Contacts
120
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
7mm, 11mm, 15mm, 19mm
0.260" (6.60mm)
0
In Stock
Check Lead Time
800 : ¥80.37584
Tape & Reel (TR)
Tape & Reel (TR)
Active
Plug, Center Strip Contacts
120
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
8mm
0.309" (7.85mm)
262
In Stock
1 : ¥87.52000
Cut Tape (CT)
1,300 : ¥58.64605
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Plug, Center Strip Contacts
120
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
5mm, 9mm, 13mm, 17mm
0.191" (4.85mm)
0
In Stock
Check Lead Time
5,400 : ¥34.79387
Tube
Tube
Active
Plug, Center Strip Contacts
120
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
6mm, 10mm, 14mm, 18mm
0.181" (4.60mm)
0
In Stock
Check Lead Time
5,400 : ¥41.66753
Tube
Tube
Active
Plug, Center Strip Contacts
120
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
8mm, 12mm, 16mm, 20mm
0.299" (7.60mm)
0
In Stock
Check Lead Time
3,600 : ¥48.70772
Tube
Tube
Active
Plug, Center Strip Contacts
120
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
5mm
0.181" (4.60mm)
0
In Stock
Check Lead Time
4,500 : ¥49.30484
Tube
Tube
Active
Plug, Center Strip Contacts
120
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
6mm
0.220" (5.59mm)
0
In Stock
Check Lead Time
2,700 : ¥49.73129
Tube
Tube
Active
Plug, Center Strip Contacts
120
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
7mm, 11mm, 15mm, 19mm
0.260" (6.60mm)
0
In Stock
Check Lead Time
1,100 : ¥59.24949
Tape & Reel (TR)
Tape & Reel (TR)
Active
Plug, Center Strip Contacts
120
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
6mm, 10mm, 14mm, 18mm
0.230" (5.85mm)
Showing
of 16

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.