Arrays, Edge Type, Mezzanine (Board to Board)

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Features
Board Guide, Solder RetentionSolder Retention
Contact Finish
GoldTin
Contact Finish Thickness
8.00µin (0.203µm)39.4µin (1.00µm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
6,007
In Stock
1 : ¥9.36000
Cut Tape (CT)
1,000 : ¥5.14656
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
13
0.039" (1.00mm)
2
Surface Mount
Board Guide, Solder Retention
Tin
39.4µin (1.00µm)
4.3mm
0.130" (3.30mm)
0
In Stock
Check Lead Time
1,000 : ¥5.86402
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Center Strip Contacts
13
0.039" (1.00mm)
2
Surface Mount
Board Guide, Solder Retention
Gold
8.00µin (0.203µm)
4.3mm
0.130" (3.30mm)
0
In Stock
Check Lead Time
1 : ¥9.28000
Cut Tape (CT)
1,000 : ¥4.73632
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
13
0.039" (1.00mm)
2
Surface Mount
Solder Retention
Tin
39.4µin (1.00µm)
4.3mm
0.130" (3.30mm)
Showing
of 3

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.