DF9B-13P-1V(32) | |
---|---|
DigiKey Part Number | H10382TR-ND - Tape & Reel (TR) H10382CT-ND - Cut Tape (CT) H10382DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF9B-13P-1V(32) |
Description | CONN HDR 13POS SMD TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 Position Connector Header, Center Strip Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | DF9B-13P-1V(32) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 13 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Mated Stacking Heights | 4.3mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.73632 | ¥4,736.32 |