Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,237 In Stock | 1 : ¥9.36000 Cut Tape (CT) 1,000 : ¥3.76797 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Outer Shroud Contacts | 13 | 0.039" (1.00mm) | 2 | Surface Mount | Board Guide, Solder Retention | Tin | 39.4µin (1.00µm) | 4.3mm | 0.130" (3.30mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.93035 Tape & Reel (TR) | Tape & Reel (TR) | Active | Receptacle, Outer Shroud Contacts | 13 | 0.039" (1.00mm) | 2 | Surface Mount | Board Guide, Solder Retention | Gold | 8.00µin (0.203µm) | 4.3mm | 0.130" (3.30mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥6.30185 Tape & Reel (TR) | Tape & Reel (TR) | Active | Receptacle, Outer Shroud Contacts | 13 | 0.039" (1.00mm) | 2 | Surface Mount | Solder Retention | Gold | 8.00µin (0.203µm) | 4.3mm | 0.130" (3.30mm) | |||
0 In Stock Check Lead Time | 1 : ¥9.28000 Cut Tape (CT) 1,000 : ¥5.26700 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Outer Shroud Contacts | 13 | 0.039" (1.00mm) | 2 | Surface Mount | Solder Retention | Tin | 39.4µin (1.00µm) | 4.3mm | 0.130" (3.30mm) |