Arrays, Edge Type, Mezzanine (Board to Board)

Results: 13
Packaging
Cut Tape (CT)Tape & Reel (TR)Tube
Contact Finish Thickness
8.00µin (0.203µm)30.0µin (0.76µm)
Mated Stacking Heights
5mm5mm, 6mm, 7mm, 8mm9mm9mm, 10mm, 11mm, 12mm13mm13mm, 14mm, 15mm, 16mm17mm
Height Above Board
0.148" (3.75mm)0.305" (7.75mm)0.463" (11.75mm)0.620" (15.75mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
13Results

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
1,269
In Stock
1 : ¥77.99000
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
120
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
5mm, 6mm, 7mm, 8mm
0.148" (3.75mm)
1,927
In Stock
1 : ¥60.83000
Cut Tape (CT)
700 : ¥34.54369
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Receptacle, Outer Shroud Contacts
120
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
5mm, 6mm, 7mm, 8mm
-
737
In Stock
1 : ¥66.17000
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
120
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
13mm
0.463" (11.75mm)
129
In Stock
1 : ¥111.82000
Cut Tape (CT)
200 : ¥87.71315
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Receptacle, Outer Shroud Contacts
120
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
13mm, 14mm, 15mm, 16mm
0.463" (11.75mm)
234
In Stock
1 : ¥112.80000
Cut Tape (CT)
700 : ¥72.70227
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Receptacle, Outer Shroud Contacts
120
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
5mm
-
0
In Stock
Check Lead Time
2,700 : ¥42.73644
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
120
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
9mm
0.305" (7.75mm)
0
In Stock
Check Lead Time
1,200 : ¥58.67787
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
120
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
5mm, 6mm, 7mm, 8mm
0.148" (3.75mm)
0
In Stock
Check Lead Time
1,440 : ¥83.28374
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
120
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
17mm
0.620" (15.75mm)
648
In Stock
1 : ¥106.07000
Cut Tape (CT)
800 : ¥79.70633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Receptacle, Outer Shroud Contacts
120
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
9mm, 10mm, 11mm, 12mm
0.305" (7.75mm)
203
In Stock
1 : ¥116.66000
Cut Tape (CT)
400 : ¥94.77193
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Receptacle, Outer Shroud Contacts
120
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
13mm
0.463" (11.75mm)
0
In Stock
Check Lead Time
3,600 : ¥41.88355
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
120
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
5mm
0.148" (3.75mm)
0
In Stock
Check Lead Time
1,350 : ¥58.74656
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
120
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
9mm
0.305" (7.75mm)
0
In Stock
Check Lead Time
900 : ¥79.57234
Tube
Tube
Active
Receptacle, Outer Shroud Contacts
120
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
30.0µin (0.76µm)
13mm
0.463" (11.75mm)
Showing
of 13

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.