Arrays, Edge Type, Mezzanine (Board to Board)

Results: 2
Mated Stacking Heights
5mm, 9mm, 13mm, 17mm7mm, 11mm, 15mm, 19mm
Height Above Board
0.181" (4.60mm)0.260" (6.60mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
2,164
In Stock
1 : ¥70.03000
Tube
Tube
Active
Plug, Center Strip Contacts
120
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
5mm, 9mm, 13mm, 17mm
0.181" (4.60mm)
2,550
In Stock
1 : ¥51.72000
Tube
Tube
Active
Plug, Center Strip Contacts
120
0.031" (0.80mm)
2
Surface Mount
Board Guide
Gold
8.00µin (0.203µm)
7mm, 11mm, 15mm, 19mm
0.260" (6.60mm)
Showing
of 2

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.