Arrays, Edge Type, Mezzanine (Board to Board)

Results: 17
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Features
Board Guide, Solder RetentionSolder Retention
Mated Stacking Heights
4.15mm4.5mm5mm6mm7mm
Height Above Board
0.034" (0.86mm)0.048" (1.22mm)0.068" (1.73mm)0.107" (2.72mm)0.147" (3.72mm)
Stocking Options
Environmental Options
Media
Marketplace Product
17Results

Showing
of 17
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
91901-31521LF
91901-31521LF
CONN HDR 21POS SMD GOLD
Amphenol ICC (FCI)
477
In Stock
1 : ¥8.95000
Cut Tape (CT)
500 : ¥5.82584
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
21
0.039" (1.00mm)
2
Surface Mount
Solder Retention
Gold or Gold, GXT™
15.0µin (0.38µm)
7mm
0.147" (3.72mm)
91911-31321LF
91911-31321LF
CONN HDR 21POS SMD GOLD
Amphenol ICC (FCI)
2,533
In Stock
1 : ¥16.83000
Cut Tape (CT)
500 : ¥7.56140
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
21
0.039" (1.00mm)
2
Surface Mount
Board Guide, Solder Retention
Gold or Gold, GXT™
15.0µin (0.38µm)
5mm
0.068" (1.73mm)
91911-31521LF
91911-31521LF
CONN HDR 21POS SMD GOLD
Amphenol ICC (FCI)
953
In Stock
1 : ¥21.67000
Cut Tape (CT)
500 : ¥15.26926
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
21
0.039" (1.00mm)
2
Surface Mount
Board Guide, Solder Retention
Gold or Gold, GXT™
15.0µin (0.38µm)
7mm
0.147" (3.72mm)
91911-31421lf
91911-31421LF
CONN HDR 21POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1 : ¥17.65000
Cut Tape (CT)
500 : ¥11.45482
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
21
0.039" (1.00mm)
2
Surface Mount
Board Guide, Solder Retention
Gold or Gold, GXT™
15.0µin (0.38µm)
6mm
0.107" (2.72mm)
91910-21121LF
91910-21121LF
CONN HDR 21POS SMD GOLD
Amphenol ICC (FCI)
1,500
In Stock
1 : ¥17.90000
Tube
Tube
Active
Header, Center Strip Contacts
21
0.039" (1.00mm)
2
Surface Mount
Board Guide, Solder Retention
Gold or Gold, GXT™
15.0µin (0.38µm)
4.15mm
0.034" (0.86mm)
91911-31121LF
91911-31121LF
CONN HDR 21POS SMD GOLD
Amphenol ICC (FCI)
2,283
In Stock
1 : ¥30.87000
Cut Tape (CT)
800 : ¥19.12320
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
21
0.039" (1.00mm)
2
Surface Mount
Board Guide, Solder Retention
Gold or Gold, GXT™
15.0µin (0.38µm)
4.15mm
0.034" (0.86mm)
91910-21321LF
91910-21321LF
CONN HDR 21POS SMD GOLD
Amphenol ICC (FCI)
39
In Stock
1 : ¥21.10000
Tube
Tube
Active
Header, Center Strip Contacts
21
0.039" (1.00mm)
2
Surface Mount
Board Guide, Solder Retention
Gold or Gold, GXT™
15.0µin (0.38µm)
5mm
0.068" (1.73mm)
CONN HDR 21POS SMD GOLD
91900-21221LF
CONN HDR 21POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
2,535 : ¥6.52639
Tube
Tube
Active
Header, Center Strip Contacts
21
0.039" (1.00mm)
2
Surface Mount
Solder Retention
Gold or Gold, GXT™
15.0µin (0.38µm)
4.5mm
0.048" (1.22mm)
CONN HDR 21POS SMD GOLD
91900-21421LF
CONN HDR 21POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,950 : ¥6.93981
Tube
Tube
Active
Header, Center Strip Contacts
21
0.039" (1.00mm)
2
Surface Mount
Solder Retention
Gold or Gold, GXT™
15.0µin (0.38µm)
6mm
0.107" (2.72mm)
CONN HDR 21POS SMD GOLD
91900-31521LF
CONN HDR 21POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
2,500 : ¥11.36644
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Center Strip Contacts
21
0.039" (1.00mm)
2
Surface Mount
Solder Retention
Gold or Gold, GXT™
15.0µin (0.38µm)
7mm
0.147" (3.72mm)
CONN HDR 21POS SMD GOLD
91901-31321LF
CONN HDR 21POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
2,500 : ¥11.38693
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Center Strip Contacts
21
0.039" (1.00mm)
2
Surface Mount
Solder Retention
Gold or Gold, GXT™
15.0µin (0.38µm)
5mm
0.068" (1.73mm)
CONN HDR 21POS SMD GOLD
91900-31321LF
CONN HDR 21POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
4,000 : ¥11.41908
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Center Strip Contacts
21
0.039" (1.00mm)
2
Surface Mount
Solder Retention
Gold or Gold, GXT™
15.0µin (0.38µm)
5mm
0.068" (1.73mm)
CONN HDR 21POS SMD GOLD
91900-31421LF
CONN HDR 21POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
4,000 : ¥11.56684
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Center Strip Contacts
21
0.039" (1.00mm)
2
Surface Mount
Solder Retention
Gold or Gold, GXT™
15.0µin (0.38µm)
6mm
0.107" (2.72mm)
CONN HDR 21POS SMD GOLD
91910-21421LF
CONN HDR 21POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,950 : ¥11.79362
Tube
Tube
Active
Header, Center Strip Contacts
21
0.039" (1.00mm)
2
Surface Mount
Board Guide, Solder Retention
Gold or Gold, GXT™
15.0µin (0.38µm)
6mm
0.107" (2.72mm)
CONN HDR 21POS SMD GOLD
91901-31221LF
CONN HDR 21POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
4,000 : ¥11.83885
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Center Strip Contacts
21
0.039" (1.00mm)
2
Surface Mount
Solder Retention
Gold or Gold, GXT™
15.0µin (0.38µm)
4.5mm
0.048" (1.22mm)
CONN HDR 21POS SMD GOLD
91901-31121LF
CONN HDR 21POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
4,000 : ¥13.84931
Tape & Reel (TR)
Tape & Reel (TR)
Active
Header, Center Strip Contacts
21
0.039" (1.00mm)
2
Surface Mount
Solder Retention
Gold or Gold, GXT™
15.0µin (0.38µm)
4.15mm
0.034" (0.86mm)
91910-21521LF
91910-21521LF
CONN HDR 21POS SMD GOLD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1,950 : ¥17.12506
Tube
Tube
Active
Header, Center Strip Contacts
21
0.039" (1.00mm)
2
Surface Mount
Board Guide, Solder Retention
Gold or Gold, GXT™
15.0µin (0.38µm)
7mm
0.147" (3.72mm)
Showing
of 17

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.