91901-31521LF | |
---|---|
DigiKey Part Number | 609-91901-31521LFTR-ND - Tape & Reel (TR) 609-91901-31521LFCT-ND - Cut Tape (CT) 609-91901-31521LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 91901-31521LF |
Description | CONN HDR 21POS SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 21 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91901-31521LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 21 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 7mm | |
Height Above Board | 0.147" (3.72mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.95000 | ¥8.95 |
10 | ¥7.77500 | ¥77.75 |
25 | ¥7.44480 | ¥186.12 |
50 | ¥7.28040 | ¥364.02 |
100 | ¥6.94880 | ¥694.88 |
250 | ¥6.28740 | ¥1,571.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥5.82584 | ¥2,912.92 |