Arrays, Edge Type, Mezzanine (Board to Board)

Results: 2
Series
SlimStack 501920SlimStack 53748
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Contact Finish Thickness
4.00µin (0.100µm)-
Mated Stacking Heights
3mm4mm
Height Above Board
0.094" (2.40mm)0.135" (3.43mm)
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
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
53748-0308-C
0537480308
CONN PLUG 30POS SMD GOLD
Molex
16,774
In Stock
1 : ¥21.92000
Cut Tape (CT)
3,000 : ¥11.83996
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
30
0.020" (0.50mm)
2
Surface Mount
-
Gold
4.00µin (0.100µm)
3mm
0.094" (2.40mm)
5019203001
5019203001
CONN PLUG 30POS SMD GOLD
Molex
8,459
In Stock
1 : ¥29.56000
Cut Tape (CT)
1,500 : ¥16.57138
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
30
0.020" (0.50mm)
2
Surface Mount
-
Gold
-
4mm
0.135" (3.43mm)
Showing
of 2

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.