Rectangular Connector Housings

Results: 6
Manufacturer
Amphenol ICC (FCI)JST Sales America Inc.Molex
Series
Minitek® 0.80mmPicoBlade 51021SHSUHXH
Number of Positions
26
Pitch
0.031" (0.80mm)0.039" (1.00mm)0.049" (1.25mm)0.098" (2.50mm)
Fastening Type
-Friction LockPush-Pull
Color
CreamNatural
Features
-Glow Wire Compliant
Insulation Material
Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Halogen FreePolyamide (PA6), Nylon 6Polybutylene Terephthalate (PBT)Polybutylene Terephthalate (PBTP)
Operating Temperature
-40°C ~ 105°C-25°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
XHP-2
XHP-2
CONN RCPT HSG 2POS 2.50MM
JST Sales America Inc.
692,543
In Stock
1 : ¥0.87000
Bulk
Bulk
Active
Receptacle
Female Socket
2
0.098" (2.50mm)
1
-
Free Hanging (In-Line)
Crimp
-
Natural
-
Polyamide (PA6), Nylon 6
-25°C ~ 85°C
51021-0200
0510210200
CONN RCPT HSG 2POS 1.25MM
Molex
374,412
In Stock
1 : ¥1.40000
Bulk
Bulk
Active
Receptacle
Female Socket
2
0.049" (1.25mm)
1
-
Free Hanging (In-Line)
Crimp
Friction Lock
Natural
-
Polybutylene Terephthalate (PBTP)
-40°C ~ 105°C
51021-0600
0510210600
CONN RCPT HSG 6POS 1.25MM
Molex
199,413
In Stock
1 : ¥2.38000
Bulk
Bulk
Active
Receptacle
Female Socket
6
0.049" (1.25mm)
1
-
Free Hanging (In-Line)
Crimp
Friction Lock
Natural
-
Polybutylene Terephthalate (PBTP)
-40°C ~ 105°C
SHR-02V-S-B
SHR-02V-S-B
CONN RCPT HSG 2POS 1.00MM
JST Sales America Inc.
39,434
In Stock
1 : ¥0.87000
Bulk
Bulk
Active
Receptacle
Female Socket
2
0.039" (1.00mm)
1
-
Free Hanging (In-Line)
Crimp
-
Natural
-
Polybutylene Terephthalate (PBT)
-25°C ~ 85°C
10145492-02LF
10145492-02LF
CONN RCPT HSG 2POS 0.80MM
Amphenol ICC (FCI)
24,871
In Stock
1 : ¥1.57000
Bulk
Bulk
Active
Receptacle
Female Socket
2
0.031" (0.80mm)
1
-
Free Hanging (In-Line)
Crimp
Push-Pull
Cream
Glow Wire Compliant
Liquid Crystal Polymer (LCP), Halogen Free
-25°C ~ 85°C
SUHR-02V-S
SUHR-02V-S
CONN RCPT HSG 2POS 0.80MM
JST Sales America Inc.
10,108
In Stock
1 : ¥2.46000
Bulk
Bulk
Active
Receptacle
Female Socket
2
0.031" (0.80mm)
1
-
Free Hanging (In-Line)
Crimp
Friction Lock
Natural
-
Liquid Crystal Polymer (LCP)
-25°C ~ 85°C
Showing
of 6

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.