Rectangular Connector Housings

Results: 3
Manufacturer
JST Sales America Inc.Molex
Series
Micro-Fit 3.0 43645Pico-Clasp 501189XH
Number of Positions
230
Pitch
0.039" (1.00mm)0.098" (2.50mm)0.118" (3.00mm)
Number of Rows
12
Row Spacing
0.105" (2.66mm)-
Fastening Type
-Latch LockLocking Ramp
Color
BlackNaturalWhite
Insulation Material
Polyamide (PA), NylonPolyamide (PA6), Nylon 6
Operating Temperature
-40°C ~ 105°C-25°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
XHP-2
XHP-2
CONN RCPT HSG 2POS 2.50MM
JST Sales America Inc.
696,257
In Stock
1 : ¥0.87000
Bulk
Bulk
Active
Receptacle
Female Socket
2
0.098" (2.50mm)
1
-
Free Hanging (In-Line)
Crimp
-
Natural
-
Polyamide (PA6), Nylon 6
-25°C ~ 85°C
43645-0200
0436450200
CONN RCPT HSG 2POS 3.00MM
Molex
59,149
In Stock
280,000
Factory
1 : ¥3.28000
Bulk
Bulk
Active
Receptacle
Female Socket
2
0.118" (3.00mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
Black
-
Polyamide (PA), Nylon
-40°C ~ 105°C
501189-3010
5011893010
CONN RCPT HSG 30POS 1.00MM
Molex
39,724
In Stock
1 : ¥6.02000
Bulk
Bulk
Active
Receptacle
Female Socket
30
0.039" (1.00mm)
2
0.105" (2.66mm)
Free Hanging (In-Line)
Crimp
Locking Ramp
White
-
Polyamide (PA), Nylon
-40°C ~ 105°C
Showing
of 3

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.