Rectangular Connector Housings

Results: 8
Manufacturer
JST Sales America Inc.Molex
Series
3515535184Micro-Fit 3.0 43020XH
Connector Type
PlugReceptacle
Contact Type
Female SocketMale Pin
Number of Positions
234
Pitch
0.098" (2.50mm)0.118" (3.00mm)
Number of Rows
12
Row Spacing
0.118" (3.00mm)-
Mounting Type
Free Hanging (In-Line)Panel Mount, Snap-In
Fastening Type
-Latch LockLocking Ramp
Color
BlackNatural
Features
-Glow Wire Compliant
Insulation Material
Polyamide (PA), NylonPolyamide (PA6), Nylon 6Polyamide (PA66), Nylon 6/6Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 105°C-25°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
XHP-2
XHP-2
CONN RCPT HSG 2POS 2.50MM
JST Sales America Inc.
696,940
In Stock
1 : ¥0.87000
Bulk
Bulk
Active
Receptacle
Female Socket
2
0.098" (2.50mm)
1
-
Free Hanging (In-Line)
Crimp
-
Natural
-
Polyamide (PA6), Nylon 6
-25°C ~ 85°C
43020-0400
0430200400
CONN PLUG HSG 4POS 3.00MM
Molex
13,007
In Stock
1 : ¥4.01000
Bulk
Bulk
Active
Plug
Male Pin
4
0.118" (3.00mm)
2
0.118" (3.00mm)
Panel Mount, Snap-In
Crimp
Locking Ramp
Black
Glow Wire Compliant
Polyamide (PA), Nylon
-40°C ~ 105°C
0351840200
0351840200
CONN PLUG HSG 2POS 2.50MM
Molex
24,039
In Stock
1 : ¥1.22000
Bulk
Bulk
Active
Plug
Male Pin
2
0.098" (2.50mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
Natural
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
0351550300
0351550300
CONN RCPT HSG 3POS 2.50MM
Molex
70,833
In Stock
1 : ¥1.74000
Bulk
Bulk
Active
Receptacle
Female Socket
3
0.098" (2.50mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
Natural
-
Polybutylene Terephthalate (PBT)
-40°C ~ 105°C
0351550400
0351550400
CONN RCPT HSG 4POS 2.50MM
Molex
93,420
In Stock
1 : ¥2.09000
Bulk
Bulk
Active
Receptacle
Female Socket
4
0.098" (2.50mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
Natural
-
Polybutylene Terephthalate (PBT)
-40°C ~ 105°C
03515502x0
0351550200
CONN RCPT HSG 2POS 2.50MM
Molex
37,804
In Stock
1 : ¥2.09000
Bulk
Bulk
Active
Receptacle
Female Socket
2
0.098" (2.50mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
Natural
-
Polybutylene Terephthalate (PBT)
-40°C ~ 105°C
0351840400
0351840400
CONN PLUG HSG 4POS 2.50MM
Molex
12,326
In Stock
1 : ¥2.44000
Bulk
Bulk
Active
Plug
Male Pin
4
0.098" (2.50mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
Natural
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
0351840300
0351840300
CONN PLUG HSG 3POS 2.50MM
Molex
9,105
In Stock
1 : ¥2.27000
Bulk
Bulk
Active
Plug
Male Pin
3
0.098" (2.50mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
Natural
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
Showing
of 8

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.