Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49,317 In Stock | 1 : ¥1.56000 Bulk | Bulk | Active | Receptacle | Non-Gendered | 3 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | - | Polyamide (PA), Nylon | - | |||
6,039 In Stock | 1 : ¥2.13000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Black | - | Thermoplastic | -25°C ~ 85°C | |||
13,803 In Stock | 1 : ¥2.30000 Bulk | Bulk | Active | Receptacle | Non-Gendered | 4 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | - | Polyamide (PA), Nylon | - | |||
27,870 In Stock | 1 : ¥2.63000 Bulk | Bulk | Active | Receptacle | Non-Gendered | 2 | 0.200" (5.08mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Natural | - | Polyamide (PA), Nylon | - | |||
5,973 In Stock | 1 : ¥2.87000 Bulk | Bulk | Active | Receptacle | Non-Gendered | 3 | 0.200" (5.08mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Natural | - | Polyamide (PA), Nylon | - | |||
7,353 In Stock | 1 : ¥3.14000 Bulk | Bulk | Active | Receptacle | Female Socket | 12 | 0.098" (2.50mm) | 2 | 0.098" (2.50mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C | |||
9,931 In Stock | 1 : ¥8.54000 Bulk | Bulk | Active | Receptacle | Non-Gendered | 12 | 0.200" (5.08mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Natural | - | Polyamide (PA), Nylon | - | |||
11,168 In Stock | 1 : ¥2.63000 Bulk | Bulk | Active | Receptacle | Non-Gendered | 4 | 0.200" (5.08mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Natural | - | Polyamide (PA), Nylon | - |