Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,005 In Stock 115,500 Factory | 1 : ¥17.61000 Bulk | Bulk | Active | Plug | Male Blade | 2 | 0.138" (3.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | Sealed | Syndiotactic Polystyrene (SPS), Glass Filled | -40°C ~ 150°C | |||
3,805 In Stock | 1 : ¥21.84000 Bulk | Bulk | Active | Plug | Male Blade | 6 | 0.138" (3.50mm) | 2 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | Sealed | Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) | -40°C ~ 150°C | |||
6,066 In Stock 135,000 Factory | 1 : ¥17.65000 Bulk | Bulk | Active | Receptacle | Female Socket | 6 | 0.138" (3.50mm) | 2 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Black | Sealed | Polyester | -40°C ~ 125°C | |||
1,312 In Stock | 1 : ¥22.99000 Bulk | Bulk | Active | Receptacle | Female Socket | 6 | 0.138" (3.50mm) | 2 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Black | Sealed | Polyester | -40°C ~ 125°C | |||
8,859 In Stock | 1 : ¥24.05000 Bulk | Bulk | Active | Plug | Male Blade | 6 | 0.138" (3.50mm) | 2 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Gray | Sealed | Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) | -40°C ~ 150°C | |||
1,542 In Stock | 1 : ¥10.46000 Bulk | Bulk | Active | Receptacle | Female Socket | 6 | 0.138" (3.50mm) | 2 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Black | Sealed | Syndiotactic Polystyrene (SPS), Glass Filled | - | |||
0 In Stock Check Lead Time | 1 : ¥27.34000 Bulk | Bulk | Active | Receptacle | Female Socket | 6 | 0.138" (3.50mm) | 2 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Gray | Connector Position Assurance (CPA) | Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) | -40°C ~ 150°C | |||
0 In Stock Check Lead Time | 1 : ¥11.90000 Bulk | Bulk | Active | Receptacle | Female Socket | 6 | 0.138" (3.50mm) | 2 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Gray | Connector Position Assurance (CPA), Sealed | Polyester | -40°C ~ 125°C |